Raaco Steel, Acetal Plain J Hook 110754
- RS Stock No.:
- 281-9351
- Mfr. Part No.:
- 110754
- Manufacturer:
- Raaco
Subtotal (1 bag of 5 units)*
€12.89
(exc. VAT)
€15.85
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €12.89 | €2.578 |
*price indicative
- RS Stock No.:
- 281-9351
- Mfr. Part No.:
- 110754
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | J Hook | |
| Material | Steel, Acetal | |
| Finish | Plain | |
| Overall Height | 60mm | |
| Overall Width | 27mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type J Hook | ||
Material Steel, Acetal | ||
Finish Plain | ||
Overall Height 60mm | ||
Overall Width 27mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The Raaco clip 3 angled hook contains 5 pieces /bag. It has depth of 47.0 mm, width of 27.0 mm, height of 60.0 mm, weight of 0.073 kg. It is MADE of steel and polyacetal and diameter 25 mm.
Carriage load 0.30 kg / 0.66 lbs
