MIKALOR Stainless Steel, Zinc-Plated Steel (Bolt) Hex Screw Bolt Drive, 20mm Band Width, 34 → 37mm ID
- RS Stock No.:
- 701-3842
- Mfr. Part No.:
- M0301909-8
- Manufacturer:
- MIKALOR
Temporarily out of stock - back order for despatch 30-04-2024, delivery within 2 working days
Added
Price 1 Pack of 2
€7.55
(exc. VAT)
€9.29
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €7.55 | €3.775 |
5 - 9 | €7.18 | €3.59 |
10 - 29 | €6.82 | €3.41 |
30 + | €6.35 | €3.175 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 701-3842
- Mfr. Part No.:
- M0301909-8
- Manufacturer:
- MIKALOR
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Wide Band Bolt Clip
Band and arch manufactured from stainless steel and bolt from zinc plated steel
Dimensional/technical data for wide band clamps:
Specifications
Attribute | Value |
---|---|
Inside Diameter | 34 → 37mm |
Clip Type | Bolt Drive |
Material | Stainless Steel, Zinc-Plated Steel (Bolt) |
Inside Diameter Minimum | 34mm |
Inside Diameter Maximum | 37mm |
Band Width | 20mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Hex Screw |