MIKALOR Stainless Steel, Zinc-Plated Steel (Bolt) Hex Screw Bolt Drive, 20mm Band Width, 34 → 37mm ID
- RS Stock No.:
- 701-3870
- Mfr. Part No.:
- M0301309-1
- Manufacturer:
- MIKALOR
16 In stock for delivery within 2 working days
Price 1 Pack of 2
€16.63
(exc. VAT)
€20.45
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €16.63 | €8.315 |
5 - 9 | €15.78 | €7.89 |
10 - 29 | €15.01 | €7.505 |
30 + | €14.00 | €7.00 |
*price indicative |
- RS Stock No.:
- 701-3870
- Mfr. Part No.:
- M0301309-1
- Manufacturer:
- MIKALOR
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Wide Band Bolt Clip - Stainless
Wide band bolt clips are stronger than standard worm drive clips and can withstand greater pressures
All Stainless Steel Construction
Specifications
Attribute | Value |
---|---|
Inside Diameter | 34 → 37mm |
Clip Type | Bolt Drive |
Material | Stainless Steel, Zinc-Plated Steel (Bolt) |
Inside Diameter Minimum | 34mm |
Inside Diameter Maximum | 37mm |
Band Width | 20mm |
Stainless Steel Type | A2 304 |
Screw/Bolt Head | Hex Screw |