- RS Stock No.:
- 307-364
- Manufacturer:
- RS PRO
104 In stock for delivery within 2 working days
Added
Price Each
€18.23
(exc. VAT)
€22.42
(inc. VAT)
Units | Per unit |
1 - 4 | €18.23 |
5 - 9 | €17.48 |
10 - 24 | €17.09 |
25 + | €16.76 |
- RS Stock No.:
- 307-364
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Dust plug & Cap
Female coupler dust cap & male adaptor dust plug
Cam & Groove Couplings - Stainless Steel
For a quick, tight and leakproof connection to pipe, hose, ducting or tanks without the use of hand tools.
Conform to MIL-C-27487
Stainless Steel ASTM A351-CF8M
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -20°C to +80°C
Stainless Steel ASTM A351-CF8M
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -20°C to +80°C
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1in |
Hose Connector Type | Dust Cap |
Body Material | Stainless Steel |