- RS Stock No.:
- 325-0573
- Manufacturer:
- RS PRO
37 In stock for delivery within 2 working days
Added
Price Each
€13.64
(exc. VAT)
€16.78
(inc. VAT)
Units | Per unit |
1 - 4 | €13.64 |
5 - 9 | €13.05 |
10 - 24 | €12.77 |
25 + | €12.52 |
- RS Stock No.:
- 325-0573
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Dust Plug
Dust plug : Cam male adaptor x dust plug
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1in |
Hose Connector Type | Dust Cap |
Body Material | PP |
Connector Gender | Female |