- RS Stock No.:
- 317-507
- Manufacturer:
- RS PRO
4 In stock for delivery within 2 working days
Price Each
€44.32
(exc. VAT)
€54.51
(inc. VAT)
Units | Per unit |
1 - 4 | €44.32 |
5 - 9 | €42.50 |
10 - 24 | €41.57 |
25 + | €40.65 |
- RS Stock No.:
- 317-507
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Part A Adaptor
Cam male adaptor x female BSPT
Cam & Groove Couplings - Stainless Steel
For a quick, tight and leakproof connection to pipe, hose, ducting or tanks without the use of hand tools.
Conform to MIL-C-27487
Stainless Steel ASTM A351-CF8M
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -20°C to +80°C
Stainless Steel ASTM A351-CF8M
Buna-N sealing ring
Working pressure 17 bar (250psi)
Seal temperature range -20°C to +80°C
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1-1/2in |
Thread Size | 1-1/2in |
Hose Connector Type | Camlock Adaptor |
Body Material | Stainless Steel |
Connector Gender | Female |
Coupling Connector Direction | Straight |
Thread Standard | BSPT |
Maximum Working Pressure | 17 bar |