- RS Stock No.:
- 233-3318
- Manufacturer:
- RS PRO
29 In stock for delivery within 2 working days
Added
Price Each
€3.73
(exc. VAT)
€4.59
(inc. VAT)
Units | Per unit |
1 - 4 | €3.73 |
5 - 9 | €3.58 |
10 - 24 | €3.50 |
25 + | €3.43 |
- RS Stock No.:
- 233-3318
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Part E Adaptor
Cam male adaptor x hose tail
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1-1/2in |
Thread Size | 1-1/2in |
Hose Connector Type | Camlock Adaptor |
Body Material | PP |
Connector Gender | Male |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 7 bar |