- RS Stock No.:
- 146-3066
- Manufacturer:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price 1 Box of 2
€59.63
(exc. VAT)
€73.34
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | €59.63 | €29.815 |
*price indicative |
- RS Stock No.:
- 146-3066
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The RS PRO straight male brass hose connector has 1.54 inch hose inner diameter and 1-1/2 inch BSP male threaded connection.
Brass body material
RS pro approved
3 years warranty
RS pro approved
3 years warranty
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1.54in |
Thread Size | 1 1/2in |
Hose Connector Type | Hose Tail Adaptor |
Body Material | Brass |
Connector Gender | Male |
Thread Standard | BSP |