- RS Stock No.:
- 146-3171
- Manufacturer:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€45.53
(exc. VAT)
€56.00
(inc. VAT)
Units | Per unit |
1 + | €45.53 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 146-3171
- Manufacturer:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The RS PRO straight male brass hose connector has 1.54 inch hose inner diameter and 1-1/2 inch BSP male threaded connection.
Brass body material
RS pro approved
3 years warranty
RS pro approved
3 years warranty
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1.54in |
Thread Size | 1 1/2in |
Hose Connector Type | Hose Tail Adaptor |
Body Material | Brass |
Connector Gender | Male |
Thread Standard | BSP |