RS PRO Hose Connector, BSPT 1/8in 8mm ID, 150 bar

Subtotal (1 pack of 10 units)*

€16.57

(exc. VAT)

€20.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
  • Plus 999,999,973 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€16.57€1.657

*price indicative


RS Stock No.:
231-2539
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Hose Inner Diameter

8mm

Thread Size

1/8in

Body Material

Brass

Connector Gender

Male

Thread Standard

BSPT

Maximum Working Pressure

150 bar

Related links