- RS Stock No.:
- 362-7103
- Manufacturer:
- RS PRO
6 Within 1 working day(s) (IE stock)
16 Within 2 working day(s) (EU stock)
Price Each
€40.80
(exc. VAT)
€50.18
(inc. VAT)
Units | Per unit |
1 - 4 | €40.80 |
5 - 9 | €39.13 |
10 - 24 | €38.31 |
25 + | €37.41 |
- RS Stock No.:
- 362-7103
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/2in |
Threaded Connection | 1/2 in BSP Male |
Body Material | Stainless Steel |
Maximum Working Pressure | 20 bar |
Thread Gender | Male |
Thread Size | 1/2in |
Thread Standard | BSP |