Valsteam ADCA 20 bar Stainless Steel Sample Cooler

Subtotal (1 unit)*

€1,176.86

(exc. VAT)

€1,447.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,176.86

*price indicative

RS Stock No.:
917-1892
Mfr. Part No.:
440675
Manufacturer:
Valsteam ADCA
Find similar products by selecting one or more attributes.
Select all

Brand

Valsteam ADCA

Product Type

Sample Cooler

Connection Size A

1/2 in

Orientation

Vertical

Maximum Operating Pressure

20 bar

Connection Size B

8 mm

Maximum Operating Temperature

220°C

Body Material

Stainless Steel

Minimum Operating Temperature

-10°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PT

Sample Cooler SC32


The SC32 sample cooler has been designed for the cooling of boiler water or steam for analysis. Steam can flash-off from pressurised liquid samples which can be dangerous and give an incorrect result. The SC32 sample cooler prevents the flash-off from happening and provides an accurate sample for analysis.

Features and Benefits


• Corrosion-resistant body and internals

• Self-draining sample (inlet top, outlet bottom)

• Stainless steel body and coil

Application Information


This sample cooler can be used for boiler water analysis and other sampling or cooling applications compatible with construction materials. Ideal for use in steam boilers and hot water systems.

Materials


Body – AISI 304/1.4301

Covers – AISI 304/1.4301

Coil – AISI 316L/1.4404

Compression fittings – Fe/Zn 12 – ISO 2081 – CCl.L

Discharge tube – AISI 316L/1440

Thermometer connector – AISI 316L/1.4401

Sample Coolers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy