- RS Stock No.:
- 448-3184
- Mfr. Part No.:
- LCD16004
- Manufacturer:
- Colder Products
94 In stock for delivery within 2 working days
Added
Price Each
€55.34
(exc. VAT)
€68.07
(inc. VAT)
Units | Per unit |
1 - 4 | €55.34 |
5 - 9 | €53.07 |
10 - 24 | €51.85 |
25 + | €50.75 |
- RS Stock No.:
- 448-3184
- Mfr. Part No.:
- LCD16004
- Manufacturer:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Coupling Body Panel Mount Hose Barb
CPC Chrome Plated Brass Couplings
Rugged metallic material excellent for higher pressures, commonly used in instrumentation, water lines, ink transfer, air and vacuum line applications.
Options are 1/8in. and 1/4in. nominal flow coupling bodies and inserts
Not interchangeable between sizes
Coupling halves connected by simply pushing together, an audible click indicates secure connection
Pushbutton thumb latch for one hand disconnect
Shut off option has built-in valve which will automatically cut off the supply when disconnected
Straight through option gives an open flow path with no valve
Shut off & straight through options of the same size can be connected together
Not interchangeable between sizes
Coupling halves connected by simply pushing together, an audible click indicates secure connection
Pushbutton thumb latch for one hand disconnect
Shut off option has built-in valve which will automatically cut off the supply when disconnected
Straight through option gives an open flow path with no valve
Shut off & straight through options of the same size can be connected together
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 1/4in |
Hose Connector Type | Hose Tail Coupling |
Body Material | Brass |
Valved | Yes |
Coupling Connector Direction | Straight |
Maximum Working Pressure | 17.3 bar |
- RS Stock No.:
- 448-3184
- Mfr. Part No.:
- LCD16004
- Manufacturer:
- Colder Products