- RS Stock No.:
- 668-5269
- Mfr. Part No.:
- NS4D10040
- Manufacturer:
- Colder Products
Temporarily out of stock - back order for despatch 16-05-2024, delivery within 2 working days
Added
Price Each
€27.93
(exc. VAT)
€34.35
(inc. VAT)
Units | Per unit |
1 - 4 | €27.93 |
5 - 9 | €26.78 |
10 - 24 | €26.23 |
25 + | €25.67 |
- RS Stock No.:
- 668-5269
- Mfr. Part No.:
- NS4D10040
- Manufacturer:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Coupling Body Male Pipe Thread
CPC NS4 Non Spill Couplings
These couplings feature non-spill valves in a compact package, designed for applications where a few drops on disconnection/connection may prove a problem for safety, media, cost or environmental regulations.
Non-spill valves built-in. Designed to cut off fluid supply on disconnection
Coupling halves connected by simply pushing together, an audible click indicates secure connection
Can be disconnected under pressure with no spills
Pushbutton thumb-latch for one-hand disconnect
Polypropylene gives good chemical resistance
Gamma sterilisable
Coupling halves connected by simply pushing together, an audible click indicates secure connection
Can be disconnected under pressure with no spills
Pushbutton thumb-latch for one-hand disconnect
Polypropylene gives good chemical resistance
Gamma sterilisable
Specifications
Attribute | Value |
---|---|
Thread Size | 1/4in |
Hose Connector Type | Threaded Coupling |
Body Material | PP |
Connector Gender | Male |
Valved | Yes |
Coupling Connector Direction | Straight |
Thread Standard | BSPT |
Maximum Working Pressure | 8.3 bar |
- RS Stock No.:
- 668-5269
- Mfr. Part No.:
- NS4D10040
- Manufacturer:
- Colder Products