- RS Stock No.:
- 764-2730
- Mfr. Part No.:
- PLCD130-M8
- Manufacturer:
- Colder Products
262 In stock for delivery within 2 working days
Added
Price Each
€22.62
(exc. VAT)
€27.82
(inc. VAT)
Units | Per unit |
1 - 4 | €22.62 |
5 - 9 | €21.67 |
10 - 24 | €21.22 |
25 + | €20.75 |
- RS Stock No.:
- 764-2730
- Mfr. Part No.:
- PLCD130-M8
- Manufacturer:
- Colder Products
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panel Mount - Ferruleless Coupling
In-line, polytube fitting coupling with stainless steel spring, pin and latch, Acetal body and Buna-N seal. The coupling suits one-hand operation, fast installation, and provides a reliable connection and fewer leak points.
Note
Not recommended for use with strong acids or caustic chemicals.
Specifications
Attribute | Value |
---|---|
Hose Inner Diameter | 6mm |
Thread Size | 8mm |
Hose Connector Type | Threaded Coupling |
Body Material | Acetal |
Valved | Yes |
Coupling Connector Direction | Straight |
Thread Standard | PTF |
Maximum Working Pressure | 8.3 bar |
- RS Stock No.:
- 764-2730
- Mfr. Part No.:
- PLCD130-M8
- Manufacturer:
- Colder Products