Saint Gobain Versilic® Silicone, Flexible Tube, 3mm ID, 6mm OD, Clear, 50m
- RS Stock No.:
- 218-4280
- Mfr. Part No.:
- 760230
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each**
€138.36
(exc. VAT)
€170.18
(inc. VAT)
31 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €138.36 |
**price indicative
- RS Stock No.:
- 218-4280
- Mfr. Part No.:
- 760230
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Versilic® Silicone 3mm ID Clear, 50m
- Saint Gobain Versilic® Silicone 3mm ID Clear, 50m
- Saint Gobain Versilic® Flexible Tube 4mm ID Clear, 50m
- Saint Gobain Versilic® Silicone 2mm ID Clear, 50m
- Saint Gobain Versilon™ SPX-60 FB Silicone 3mm ID Clear, 50m
- Saint Gobain Versitec® Silicone 3mm ID Clear, 50m
- Saint Gobain Versilic® Silicone 1mm ID Clear, 50m
- Saint Gobain Versilon™ FEP FEP 4mm ID Clear, 50m