Saint Gobain Versitec® Silicone, Flexible Tubing, 3mm ID, 6mm OD, Clear, 50m
- RS Stock No.:
- 260-4406
- Mfr. Part No.:
- CL01-Y-24R
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Subtotal (1 unit)**
€80.63
(exc. VAT)
€99.17
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €80.63 |
**price indicative
- RS Stock No.:
- 260-4406
- Mfr. Part No.:
- CL01-Y-24R
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Versitec® Silicone 3mm ID Clear, 50m
- Saint Gobain Versitec® Silicone 4mm ID Clear, 50m
- Saint Gobain Versitec® Silicone 1.5mm ID Clear, 50m
- Saint Gobain Versitec® Silicone 2mm ID Clear, 50m
- Saint Gobain Versilic® Silicone 3mm ID Clear, 50m
- Saint Gobain Versilic® Silicone 3mm ID Clear, 50m
- Saint Gobain Versilic® Silicone 2mm ID Clear, 50m
- Saint Gobain Versilon™ GSR Natural Rubber 3mm ID Red, 25m