TRICOFLEX CRISTAL PVC, Hose Pipe, 10mm ID, 14mm OD, Clear, 50m
- RS Stock No.:
- 230-9368
- Mfr. Part No.:
- 141369
- Manufacturer:
- TRICOFLEX
Subtotal (1 unit)**
€60.84
(exc. VAT)
€74.83
(inc. VAT)
12 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €60.84 |
**price indicative
- RS Stock No.:
- 230-9368
- Mfr. Part No.:
- 141369
- Manufacturer:
- TRICOFLEX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TRICOFLEX | |
Hose Pipe/Flexible Tube | Hose Pipe | |
Inner Diameter | 10mm | |
Outer Diameter | 14mm | |
Material | PVC | |
Hose Pipe Action | Transfer | |
Maximum Working Pressure | blank | |
Suitable Applications | Food | |
Standards Met | EU Food | |
Series | CRISTAL | |
Minimum Operating Temperature | -15°C | |
Maximum Operating Temperature | +60°C | |
Colour | Clear | |
Length | 50m | |
Outer Material | PVC | |
Inner Material | PVC | |
Peristaltic Pump Compatible | No | |
Reinforced | Yes | |
Flexible | Yes | |
Food Grade | Yes | |
Select all | ||
---|---|---|
Manufacturer TRICOFLEX | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 10mm | ||
Outer Diameter 14mm | ||
Material PVC | ||
Hose Pipe Action Transfer | ||
Maximum Working Pressure blank | ||
Suitable Applications Food | ||
Standards Met EU Food | ||
Series CRISTAL | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature +60°C | ||
Colour Clear | ||
Length 50m | ||
Outer Material PVC | ||
Inner Material PVC | ||
Peristaltic Pump Compatible No | ||
Reinforced Yes | ||
Flexible Yes | ||
Food Grade Yes | ||
Related links
- TRICOFLEX CRISTAL PVC 16mm ID Clear, 50m
- TRICOFLEX CRISTAL PVC 6mm ID Clear, 50m
- TRICOFLEX CRISTAL PVC 12mm ID Clear, 50m
- TRICOFLEX CRISTAL PVC 20mm ID Clear, 50m
- RS PRO PVC 10mm ID Clear, 25m
- TRICOFLEX TRICOCLAIR AL PVC 8mm ID Clear, 25m
- RS PRO PVC 8mm ID Clear, 25m
- Saint Gobain Versilic® Silicone 10mm ID Clear, 25m