TRICOFLEX CRISTAL PVC, Hose Pipe, 16mm ID, 20mm OD, Clear, 50m
- RS Stock No.:
- 230-9369
- Mfr. Part No.:
- 141501
- Manufacturer:
- TRICOFLEX
Price Each**
€76.86
(exc. VAT)
€94.54
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €76.86 |
**price indicative
Related links
- TRICOFLEX CRISTAL PVC 12mm ID Clear, 50m
- TRICOFLEX CRISTAL PVC 20mm ID Clear, 50m
- TRICOFLEX CRISTAL PVC 6mm ID Clear, 50m
- TRICOFLEX CRISTAL PVC 10mm ID Clear, 50m
- TRICOFLEX SPIRE ACIER PVC 16mm ID Clear, 30m
- TRICOFLEX TRICOCLAIR AL PVC 13mm ID Clear, 25m
- Contitech Metalflex PVC 16mm ID Clear, 5m
- Contitech Metalflex PVC 16mm ID Clear, 10m