Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Plumbing & Pipeline
Hose Pipe & Fittings
Hose Pipe & Flexible Tubes
SMC TPH Flexible Tube, Polyolefin, 4mm ID, 6mm OD, White, 20m
RS Stock No.:
233-7299
Mfr. Part No.:
TPH0604W-20
Manufacturer:
SMC
View this category
3 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€41.53
(exc. VAT)
€51.08
(inc. VAT)
Units
Per unit
1 +
€41.53
RS Stock No.:
233-7299
Mfr. Part No.:
TPH0604W-20
Manufacturer:
SMC
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - TPH0604W-20
Datasheet - TPH0604W-20
RoHS Certificate of Compliance
Statement of conformity
The SMC TPH series polyolefin tubing is available as standard in metric sizes of 20 m roll. It colour is white
Operating temperature ranges from -20 to 80 °C
Maximum operating pressure is 1.0 MPa
Attribute
Value
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
4mm
Outer Diameter
6mm
Material
Polyolefin
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
10 bar
Suitable Applications
Laboratory
Series
TPH
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
80°C
Colour
White
Length
20m