Saint Gobain Versilic® Silicone, Flexible Tube, 7mm ID, 11mm OD, Translucent, 25m
- RS Stock No.:
- 237-3395
- Mfr. Part No.:
- 760580
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Subtotal (1 unit)**
€160.22
(exc. VAT)
€197.07
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €160.22 |
**price indicative
- RS Stock No.:
- 237-3395
- Mfr. Part No.:
- 760580
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Versilic® Silicone 8mm ID Translucent, 25m
- Saint Gobain Versilic® Silicone 7mm ID Translucent, 25m
- Saint Gobain Versilic® Silicone 7mm ID Translucent, 25m
- Saint Gobain Versilic® Silicone 7mm ID Translucent, 25m
- Saint Gobain Versilic® Silicone 4mm ID Translucent, 25m
- Saint Gobain Versilic® Silicone 8mm ID Translucent, 25m
- Saint Gobain Versilon™ GA Natural Rubber 7mm ID Brown, 25m
- Saint Gobain Versitec® Silicone 7mm ID Translucent, 25m