Saint Gobain Versilic® Silicone, Flexible Tube, 8mm ID, 16mm OD, Translucent, 25m
- RS Stock No.:
- 237-3399
- Mfr. Part No.:
- 760690
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each**
€405.41
(exc. VAT)
€498.65
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €405.41 |
**price indicative
- RS Stock No.:
- 237-3399
- Mfr. Part No.:
- 760690
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Versilic® Silicone 8mm ID Translucent, 25m
- Saint Gobain Versitec® Silicone 8mm ID Translucent, 25m
- Saint Gobain Versitec® Silicone 10mm ID Translucent, 25m
- Saint Gobain Versilon™ SPX-60 FB Silicone 10mm ID Translucent, 25m
- Saint Gobain Versilon™ Iso-Versinic FKM 8mm ID Black, 25m
- Saint Gobain Versilon™ SPX-60 FB Silicone 8mm ID Clear, 25m
- Saint Gobain Versilic® Silicone 8mm ID Clear, 25m
- Saint Gobain Versilon™ GSR Natural Rubber 8mm ID Red, 25m