Login / Register to access your benefits
Recently searched

    Saint Gobain Versitec® Silicone, Process Tubing, 8mm ID, 16mm OD, Translucent, 25m

    Subtotal (1 unit)**

    €270.41

    (exc. VAT)

    €332.60

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€270.41

    **price indicative

    RS Stock No.:
    283-5680
    Mfr. Part No.:
    761860
    Manufacturer:
    Saint-Gobain Industrial & Consumer Solutions
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Saint-Gobain Industrial & Consumer Solutions

    Hose Pipe/Flexible Tube

    Flexible Tube

    Inner Diameter

    8mm

    Outer Diameter

    16mm

    Material

    Silicone

    Hose Pipe Action

    Peristaltic Pump, Transfer

    Maximum Working Pressure

    0.61 bar

    Suitable Applications

    Industrial

    Standards Met

    FDA, USP Class VI

    Series

    Versitec®

    Minimum Operating Temperature

    -50°C

    Maximum Operating Temperature

    +200°C

    Colour

    Translucent

    Length

    25m

    Related links