Saint Gobain Versilon™ Iso-Versinic FKM, Process Tubing, 1.5mm ID, 3mm OD, Black, 50m
- RS Stock No.:
- 237-3403
- Mfr. Part No.:
- 770100
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each**
€600.82
(exc. VAT)
€739.01
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €600.82 |
**price indicative
- RS Stock No.:
- 237-3403
- Mfr. Part No.:
- 770100
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Versilon™ Iso-Versinic FKM 3mm ID Black, 50m
- Saint Gobain Versitec® Silicone 1.5mm ID Clear, 50m
- Saint Gobain Versilon™ Iso-Versinic FKM 4mm ID Black, 50m
- Saint Gobain Versilon™ Iso-Versinic FKM 2mm ID Black, 50m
- Saint Gobain Versilic® Silicone 1.5mm ID Clear, 50 M
- Saint Gobain Versilon™ F-5500-A FKM 1.6mm ID Black, 15m
- Saint Gobain Versilon™ F-5500-A FKM 6.4mm ID Black, 15m
- Saint Gobain Versilon™ F-5500-A FKM 3.2mm ID Black, 15m