Saint Gobain Tygon® A-60-G TPE, Process Tubing, 6.4mm ID, 12.7mm OD, Black, 15m
- RS Stock No.:
- 237-3434
- Mfr. Part No.:
- AFL00019
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each**
€207.20
(exc. VAT)
€254.86
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €207.20 |
**price indicative
- RS Stock No.:
- 237-3434
- Mfr. Part No.:
- AFL00019
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Tygon®A-60-C TPE 6.4mm ID Cream, 15m
- Saint Gobain Tygon® A-60-G TPE 12.7mm ID Black, 15m
- Saint Gobain Tygon® A-60-G TPE 12.7mm ID Black, 15m
- Saint Gobain Tygon® A-60-G TPE 8mm ID Black, 15m
- Saint Gobain Tygon® A-60-G TPE 11.2mm ID Black, 15m
- Saint Gobain Versilon™ F-5500-A FKM 6.4mm ID Black, 15m
- Saint Gobain Tygon® A-60-G Flexible Tube 9.5mm ID Black, 15m
- Saint Gobain Versilon™ C-210-A TPU 6.4mm ID Clear, 30m