Saint Gobain Tygon®A-60-C TPE, Process Tubing, 6.4mm ID, 12.7mm OD, Cream, 15m
- RS Stock No.:
- 283-5727
- Mfr. Part No.:
- AZT00019
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each**
€210.85
(exc. VAT)
€259.35
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €210.85 |
**price indicative
- RS Stock No.:
- 283-5727
- Mfr. Part No.:
- AZT00019
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Tygon®A-60-C TPE 12.7mm ID Cream, 15m
- Saint Gobain Tygon®A-60-C TPE 4mm ID Cream, 15m
- Saint Gobain Tygon®A-60-C TPE 15.9mm ID Cream, 15m
- Saint Gobain Tygon® A-60-G TPE 6.4mm ID Black, 15m
- Saint Gobain Tygon® A-60-F TPE 12.7mm ID Cream, 15m
- Saint Gobain Versilon™ C-210-A TPU 6.4mm ID Clear, 30m
- Saint Gobain Tygon® E-1000 TPE 6.4mm ID Clear, 15m
- Saint Gobain Tygon® E-1000 TPE 6.4mm ID Clear, 15m