Saint Gobain Versitec® Silicone, Flexible Tubing, 2mm ID, 4mm OD, Clear, 50m
- RS Stock No.:
- 260-4405
- Mfr. Part No.:
- 761806
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each**
€66.08
(exc. VAT)
€81.28
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €66.08 |
**price indicative
- RS Stock No.:
- 260-4405
- Mfr. Part No.:
- 761806
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Versilic® Silicone 2mm ID Clear, 50m
- Saint Gobain Versilic® Silicone 2mm ID Clear, 50m
- Saint Gobain Tygon® E-3603 Special PVC 2mm ID Clear, 15m
- Saint Gobain Versilic® Silicone 2mm ID Clear, 50m
- Saint Gobain Versilon™ SPX-60 FB Silicone 2mm ID Clear, 50m
- Saint Gobain Versitec® Silicone 4mm ID Clear, 50m
- Saint Gobain Versitec® Silicone 3mm ID Clear, 50m
- Saint Gobain Versitec® Silicone 1.5mm ID Clear, 50m