Saint Gobain Versitec® Silicone, Flexible Tubing, 12mm ID, 17mm OD, Clear, 25m
- RS Stock No.:
- 260-4421
- Mfr. Part No.:
- 761871
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each**
€194.85
(exc. VAT)
€239.67
(inc. VAT)
4 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €194.85 |
**price indicative
- RS Stock No.:
- 260-4421
- Mfr. Part No.:
- 761871
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Versilic® Silicone 12mm ID Clear, 25m
- Saint Gobain Versilon™ SPX-60 FB Silicone 12mm ID Clear, 25m
- Saint Gobain Versilic® Silicone 12mm ID Clear, 25m
- Saint Gobain Versilon™ GSR Flexible Tube 12mm ID Red, 25m
- Saint Gobain Versitec® Silicone 8mm ID Clear, 25m
- Saint Gobain Versitec® Silicone 6mm ID Clear, 25m
- Saint Gobain Versitec® Silicone 5mm ID Clear, 25m
- Saint Gobain Versitec® Silicone 4mm ID Clear, 25m