Saint Gobain Tygon® E-1000 TPE, Flexible Tubing, 3.2mm ID, 6.4mm OD, Clear, 15m
- RS Stock No.:
- 260-4439
- Mfr. Part No.:
- ADK00007
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each**
€127.43
(exc. VAT)
€156.74
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €127.43 |
**price indicative
- RS Stock No.:
- 260-4439
- Mfr. Part No.:
- ADK00007
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Tygon® E-LFL TPE 3.2mm ID Clear, 7.5m
- Saint Gobain Tygon® XL-60 TPE 3.2mm ID Clear, 15m
- Saint Gobain Tygon® E-1000 TPE 6.4mm ID Clear, 15m
- Saint Gobain Tygon® 2375 Polyolefin 3.2mm ID Clear, 15m
- Saint Gobain Tygon® E-3603 Special PVC 3.2mm ID Clear, 15m
- Saint Gobain Tygon® LP-1200 FKM Flexible Tube 6.4mm OD 15m
- Saint Gobain Tygon® B-44-4X Flexible Tube 3.2mm ID Clear, 15m
- Saint Gobain Tygon® B-44-3 Special PVC 3.2mm ID Clear, 15m