Saint Gobain Tygon® E-LFL TPE, Flexible Tubing, 3.2mm ID, 6.4mm OD, Clear, 7.5m
- RS Stock No.:
- 260-4449
- Mfr. Part No.:
- AVX42007
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Price Each**
€163.65
(exc. VAT)
€201.29
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €163.65 |
**price indicative
- RS Stock No.:
- 260-4449
- Mfr. Part No.:
- AVX42007
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Related links
- Saint Gobain Tygon® E-1000 TPE 3.2mm ID Clear, 15m
- Saint Gobain Tygon® E-LFL TPE 6.4mm ID Clear, 7.5m
- Saint Gobain Tygon® XL-60 TPE 3.2mm ID Clear, 15m
- Saint Gobain Versilon™ F-5500-A FKM 3.2mm ID Black, 15m
- Saint Gobain Tygon® E-LFL TPE 9.6mm ID Clear, 7.5m
- Saint Gobain Tygon® E-LFL TPE 12.7mm ID Clear, 7.5m
- Saint Gobain Tygon® E-LFL TPE 1.6mm ID Clear, 7.5m
- Saint Gobain Tygon® E-LFL TPE 4.8mm ID Clear, 7.5m