Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Plumbing & Pipeline
Hose Pipe & Fittings
Hose Pipe & Flexible Tubes
SMC TU Polyurethane, Hose Pipe, 1.2mm ID, 2mm OD, Yellow, 20m
RS Stock No.:
270-4957
Mfr. Part No.:
TU0212Y-20
Manufacturer:
SMC
View this category
Price Each
€19.16
(exc. VAT)
€23.57
(inc. VAT)
Add to Basket
Units
Add to basket
2 In stock for delivery within 2 working days
Real time stock check
Add to a parts list
Units
Per unit
1 +
€19.16
RS Stock No.:
270-4957
Mfr. Part No.:
TU0212Y-20
Manufacturer:
SMC
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - TU0212Y-20
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
The SMC TU polyurethane tube use for general pneumatic piping. It is available with multiple colours.
Flexible
Operating temperature is –20 to +60 °C
Attribute
Value
Inner Diameter
1.2mm
Outer Diameter
2mm
Material
Polyurethane
Hose Pipe Action
Transfer
Maximum Working Pressure
0.5 MPa, 0.8 MPa, 0.65 MPa
Series
TU
Colour
Yellow
Length
20m