DGO 0820HP | PREVOST 3/8 in G 8x15mm Hose Reel 400 bar 20m Length, Wall Mounting | RS
Login / Register to access your benefits
Recently searched

    PREVOST 3/8 in G 8x15mm Hose Reel 400 bar 20m Length, Wall Mounting

    Subtotal (1 unit)**

    €1,273.43

    (exc. VAT)

    €1,566.32

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 23-06-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€1,273.43

    **price indicative

    RS Stock No.:
    219-4378
    Mfr. Part No.:
    DGO 0820HP
    Manufacturer:
    PREVOST
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    PREVOST

    Inlet Connection

    3/8 in G

    Hose Inner Diameter

    8x15mm

    Hose Included

    Yes

    Hose Length

    20m

    Maximum Working Pressure

    400 bar

    Inlet Connection Size

    3/8in

    Inlet Thread Standard

    BSP

    Mounting

    Wall Mounting

    Retraction Operation

    Spring Return

    Related links