TRICOFLEX 1/4 in BSP 9.5 430mm Hose Reel 40 bar 20m Length, Wall Mounting
- RS Stock No.:
- 230-9384
- Mfr. Part No.:
- 2501 0000
- Manufacturer:
- TRICOFLEX
Subtotal (1 unit)**
€476.24
(exc. VAT)
€585.78
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €476.24 |
**price indicative
- RS Stock No.:
- 230-9384
- Mfr. Part No.:
- 2501 0000
- Manufacturer:
- TRICOFLEX
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRICOFLEX | |
Inlet Connection | 1/4 in BSP | |
Hose Inner Diameter | 9.5 | |
Hose Included | Yes | |
Reel Diameter | 430mm | |
Hose Length | 20m | |
Maximum Working Pressure | 40 bar | |
Mounting | Wall Mounting | |
Select all | ||
---|---|---|
Brand TRICOFLEX | ||
Inlet Connection 1/4 in BSP | ||
Hose Inner Diameter 9.5 | ||
Hose Included Yes | ||
Reel Diameter 430mm | ||
Hose Length 20m | ||
Maximum Working Pressure 40 bar | ||
Mounting Wall Mounting | ||
Related links
- TRICOFLEX Quick Release 12 430mm Hose Reel 24 bar 18.5m Length,...
- PREVOST 1 in G 19x28mm Hose Reel 10 bar 20m Length, Wall Mounting
- PREVOST 3/8 in G 8x15mm Hose Reel 400 bar 20m Length, Wall Mounting
- RS PRO 12mm 494mm Hose Reel 10 bar 20m Length, Wall Mounting
- SAM 3/8 in 10 x 15mm Hose Reel 12 bar 20m Length, Wall Mounting
- SAM 10mm 14mm Hose Reel 20 bar 18m Length, Wall Mounting
- PREVOST 3/8 in G 8x15mm Hose Reel 400 bar 15m Length, Wall Mounting
- SAM 8mm Hose Reel 15 bar 14m Length, Wall Mounting