- RS Stock No.:
- 730-2782
- Manufacturer:
- RS PRO
5 In stock for delivery within 2 working days
Added
Price 1 Pack of 12
€173.62
(exc. VAT)
€213.55
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €173.62 | €14.468 |
*price indicative |
- RS Stock No.:
- 730-2782
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Pleated Panel Filter, Cotton, PET Media, G4 Grade, 495 x 495 x 45 mm, 8
Keep your air clean and dust-free with this pleated panel filter from RS PRO. It's suitable for use in ventilation setups to protect your sensitive equipment from airborne particles and debris.
This filter has a high pleat count of 15 pleats per 300 mm, which maximises its surface area and density without impacting the efficiency or airflow of your ventilator. It's made from cotton with a high-weight polyester (PET) material that effectively keeps out particles.
This component is encased in a water-repellent AquaKote® frame, so you can use it in humid environments. The packaging is also highly tear-resistant when wet or dry to prevent breakage. This panel filter is suitable for use in all types of heating, ventilation and air conditioning (HVAC) systems.
This filter has a high pleat count of 15 pleats per 300 mm, which maximises its surface area and density without impacting the efficiency or airflow of your ventilator. It's made from cotton with a high-weight polyester (PET) material that effectively keeps out particles.
This component is encased in a water-repellent AquaKote® frame, so you can use it in humid environments. The packaging is also highly tear-resistant when wet or dry to prevent breakage. This panel filter is suitable for use in all types of heating, ventilation and air conditioning (HVAC) systems.
Features and Benefits
- Actual dimensions of 495 (height) x 495 (width) x 45 (depth) mm
- Nominal dimensions of 20 (height) x 20 (width) x 2 in (depth)
- Green colour
- G4 filter grade
- Filter MERV rating of 8
- Pleated panel filter type
- Final pressure drop of 200 Pa
- Initial pressure drop of 52 Pa
- Maximum airflow of 2882 m³/h
- Cotton, PET media material
- AquaKote® case material
Specifications
Attribute | Value |
---|---|
Filter Type | Pleated Panel |
Nominal Dimensions | 20 x 20 x 2in |
Actual Dimensions | 495 x 495 x 45mm |
Filter MERV Rating | 8 |
ISO 16890 Class | ISO-C-85 |
Filter Grade | G4 |
Maximum Air Flow | 2882m³/h |
Initial Pressure Drop | 52Pa |
Final Pressure Drop | 200Pa |
Colour | Green |
Case Material | AquaKote |
Media Material | Cotton, PET |
Actual Depth | 45mm |
Nominal Height | 20in |
Nominal Width | 20in |
Nominal Depth | 2in |
Actual Width | 495mm |
Actual Height | 495mm |
Nominal Dimensions Height x Width | 20 x 20 in, 20 x 20 x 2 in |