- RS Stock No.:
- 730-2791
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price 1 Pack of 12
€135.88
(exc. VAT)
€167.13
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €135.88 | €11.323 |
*price indicative |
- RS Stock No.:
- 730-2791
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Pleated Panel Filter, Cotton, PET Media, G4 Grade, 495 x 495 x 20 mm, 8
Filter out harmful particles and debris from the air with this RS PRO pleated panel filter. It's designed to prevent airborne particles from damaging your equipment in even the most demanding environments.
Thanks to the high pleat count of 15 pleats per 300 mm, the filter has a large surface area and high density without compromising the ventilator's efficiency and airflow. The high-weight polyester (PET) media and thick loft used in the construction of the filter prevent particles from getting through.
Each product is packed into a water-repellent AquaKote® frame, so you can use it in humid areas. The filter's tear-resistant technology means it's less likely to break when wet or dry.
Thanks to the high pleat count of 15 pleats per 300 mm, the filter has a large surface area and high density without compromising the ventilator's efficiency and airflow. The high-weight polyester (PET) media and thick loft used in the construction of the filter prevent particles from getting through.
Each product is packed into a water-repellent AquaKote® frame, so you can use it in humid areas. The filter's tear-resistant technology means it's less likely to break when wet or dry.
Features and Benefits
- Actual dimensions of 495 (height) x 495 (width) x 20 mm (depth)
- Nominal dimensions of 20 (height) x 20 (width) x 1 in (depth)
- Green colour
- G4 filter grade
- Filter MERV rating of 8
- Pleated panel filter type
- Final pressure drop of 200 Pa
- Initial pressure drop of 45 Pa
- Maximum air flow of 1323 m³/h
- Cotton, PET media material
Specifications
Attribute | Value |
---|---|
Filter Type | Pleated Panel |
Nominal Dimensions | 20 x 20 x 1in |
Actual Dimensions | 495 x 495 x 20mm |
Filter MERV Rating | 8 |
ISO 16890 Class | ISO-C-85 |
Filter Grade | G4 |
Maximum Air Flow | 1323m³/h |
Initial Pressure Drop | 45Pa |
Final Pressure Drop | 200Pa |
Colour | Green |
Case Material | AquaKote |
Media Material | Cotton, PET |
Actual Depth | 20mm |
Nominal Width | 20in |
Nominal Dimensions Height x Width | 20 x 20 in, 20 x 20 x 1 in |
Actual Width | 495mm |
Nominal Depth | 1in |
Actual Height | 495mm |
Nominal Height | 20in |