- RS Stock No.:
- 730-2864
- Manufacturer:
- RS PRO
15 In stock for delivery within 2 working days
Added
Price 1 Pack of 12
€126.77
(exc. VAT)
€155.93
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €126.77 | €10.564 |
*price indicative |
- RS Stock No.:
- 730-2864
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Pleated Panel Filter, Intrepid Media, G4 Grade, 495 mm x 594 mm x 45 mm, MERV rating 8
This durable and reliable filter from RS PRO is an essential choice for your heating, ventilation and air conditioning (HVAC) system. Made from patented Kimberly-Clark Intrepid filter media, this pleated panel filter has a range of properties to make it a practical and long-lasting option.
The filter is hydrophobic and features continuous fibres to prevent shedding. A natural electrostatic charge ensures it provides constant efficiency. A renewably-sourced, tear and water-resistant AquaKote card frames the pleated filter media. To allow the filter to hold more dust and give it a longer life, it has graduated density.
Used in offices and industry alike, this grade 4 HVAC air filter works with particles visible to the naked eye and removes dust and debris from the air. It's approved by Eurovent as a quality component.
The filter is hydrophobic and features continuous fibres to prevent shedding. A natural electrostatic charge ensures it provides constant efficiency. A renewably-sourced, tear and water-resistant AquaKote card frames the pleated filter media. To allow the filter to hold more dust and give it a longer life, it has graduated density.
Used in offices and industry alike, this grade 4 HVAC air filter works with particles visible to the naked eye and removes dust and debris from the air. It's approved by Eurovent as a quality component.
Features and Benefits
Initial pressure drop of 47 Pa
Final pressure drop of 250 Pa
Filter MERV rating of 8
Filter grade of G4
Maximum airflow of 2117 m³/h
AquaKote card case
Nominal height of 20 in
Nominal width of 24 in
Nominal depth of 2 in
Actual height of 495 mm
Actual width of 594 mm
Actual depth of 45 mm
Eurovent approved
Final pressure drop of 250 Pa
Filter MERV rating of 8
Filter grade of G4
Maximum airflow of 2117 m³/h
AquaKote card case
Nominal height of 20 in
Nominal width of 24 in
Nominal depth of 2 in
Actual height of 495 mm
Actual width of 594 mm
Actual depth of 45 mm
Eurovent approved
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Filter Type | Pleated Panel |
Nominal Dimensions | 20 x 24 x 2in |
Actual Dimensions | 495 x 594 x 45mm |
ISO 16890 Class | ISO-C-85 |
Filter MERV Rating | 8 |
Filter Grade | G4 |
Maximum Air Flow | 2117m³/h |
Initial Pressure Drop | 47Pa |
Final Pressure Drop | 250Pa |
Colour | White |
Case Material | AquaKote |
Media Material | Intrepid |
Actual Depth | 45mm |
Actual Height | 495mm |
Nominal Width | 24in |
Nominal Height | 20in |
Nominal Dimensions Height x Width | 20 x 24 in, 20 x 24 x 2 in |
Nominal Depth | 2in |
Actual Width | 594mm |