- RS Stock No.:
- 730-2909
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price 1 Pack of 12
€62.99
(exc. VAT)
€77.48
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €62.99 | €5.249 |
*price indicative |
- RS Stock No.:
- 730-2909
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Glass Fibre Panel Filters
The RS glass fibre panel filters are disposable and offer a basic level of filtration or pre-filtration in HEVAC applicaitons.,These glass fibre filters are constructed by bonding a pad of glass fibre media into a water repellant AquaKote® beverage board frame.,AquaKote® frame has superior tear resistance when wet, and excellent dry tear resistance and is manufactured from renewable sources.,The glass fibre filter media is made from recycled products and has a graduated density to provide a great depth loading of filtered particles. This filter media is tackified (made more tacky) to provide inproved efficiency and is very inexpensive.
Approvals
Eurovent Approved
Specifications
Attribute | Value |
---|---|
Filter Type | Panel |
Nominal Dimensions | 20 x 25 x 1in |
Actual Dimensions | 495 x 622 x 20mm |
ISO 16890 Class | ISO-C-65 |
Filter Grade | G3 |
Maximum Air Flow | 1689m³/h |
Initial Pressure Drop | 18Pa |
Final Pressure Drop | 150Pa |
Colour | Green |
Case Material | AquaKote |
Media Material | Glass Fibre |
Actual Depth | 20mm |
Actual Height | 495mm |
Nominal Depth | 1in |
Actual Width | 622mm |
Nominal Dimensions Height x Width | 20 x 25 in, 20 x 25 x 1 in |
Nominal Width | 25in |
Nominal Height | 20in |