- RS Stock No.:
- 880-2494
- Mfr. Part No.:
- 1062.51.47
- Manufacturer:
- Camfil
2 In stock for delivery within 2 working days
Added
Price 1 Pack of 10
€60.55
(exc. VAT)
€74.48
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 + | €60.55 | €6.055 |
*price indicative |
- RS Stock No.:
- 880-2494
- Mfr. Part No.:
- 1062.51.47
- Manufacturer:
- Camfil
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Fan Coil Filters
Camfil polyester fan coil filters, light and robust, ultra-compact size and reversible. Fan coil filters are designed to prevent the build-up of dust and dirt on heating / cooling coils in ventilation systems.
Type: Coarse dust removal
Frame: metal with downstream support
Media: Polyester fibre
EN779:2012 efficiency: G3
Maximum continuous operating temperature: 70 °C
Frame: metal with downstream support
Media: Polyester fibre
EN779:2012 efficiency: G3
Maximum continuous operating temperature: 70 °C
Approvals
EN779:2012
ISO 16890 Class: Coarse 50%
Camfil HVAC Air Filters
Specifications
Attribute | Value |
---|---|
Filter Type | Fan Coil |
Actual Dimensions | 845 x 205mm |
Media Area | 0.17m² |
Filter Grade | G3 |
Maximum Air Flow | 1200m³/h |
Initial Pressure Drop | 20Pa |
Case Material | Metal |
Media Material | Synthetic |
Actual Width | 205mm |
Actual Height | 845mm |
Series | Fan Coil Filters |