- RS Stock No.:
- 186-3446
- Mfr. Part No.:
- EPF2110QIBM3MG121
- Manufacturer:
- Parker
Temporarily out of stock - back order for despatch 21-05-2024, delivery within 2 working days
Added
Price Each
€542.83
(exc. VAT)
€667.68
(inc. VAT)
Units | Per unit |
1 + | €542.83 |
- RS Stock No.:
- 186-3446
- Mfr. Part No.:
- EPF2110QIBM3MG121
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FI
Product Details
Applications:
Deck and mobile cranes
Forwarders
Hydraulic presses
Marine steering units
Power packs
Excavators
Harvesters
Reach stackers
Wheeled loaders
Drilling equipment
Industrial power units
Wind turbines
Prevents damaging of hydraulic circuits or machinery done by dirt, sand, dust, metal, etc.
Lengthens time in between required maintenance intervals, reduces operating costs, and extends overall equipment/machine operational life
Compact filter design can save over 500 mm of space envelope when compared to traditional inline hydraulic filters
Reusable element core with patented filtration technology reduces waste by up to 50% when compared to conventional filters with non-reusable elements
A "clever" design minimizes the likelihood of installation mistakes
Can be equipped with an optional reverse flow. This valve assembly is integrated in the element end cap and isolates the filter medium during reverse flow conditions.
Protected aftermarket to guarantee the use of genuine products to protect equipment/machinery.
Provides OEM branding (labelling)opportunities
High efficiency Quantμmfiber™ glass media increases particle capture and dirt holding capacity.
Flow rate up to 700 L/min (185 GPM)
Pressure rating – up to 450 bar (6,500 psi)
Fluorcarbon or nitrile seal material (suitable for use with mineral and vegetable oils, and some synthetic oils)
Operating temperature range (dependent on seal material): -40 to +120°C (0 to +250° F)
Various indicator types available including visual, electrical or steel plug
Deck and mobile cranes
Forwarders
Hydraulic presses
Marine steering units
Power packs
Excavators
Harvesters
Reach stackers
Wheeled loaders
Drilling equipment
Industrial power units
Wind turbines
Prevents damaging of hydraulic circuits or machinery done by dirt, sand, dust, metal, etc.
Lengthens time in between required maintenance intervals, reduces operating costs, and extends overall equipment/machine operational life
Compact filter design can save over 500 mm of space envelope when compared to traditional inline hydraulic filters
Reusable element core with patented filtration technology reduces waste by up to 50% when compared to conventional filters with non-reusable elements
A "clever" design minimizes the likelihood of installation mistakes
Can be equipped with an optional reverse flow. This valve assembly is integrated in the element end cap and isolates the filter medium during reverse flow conditions.
Protected aftermarket to guarantee the use of genuine products to protect equipment/machinery.
Provides OEM branding (labelling)opportunities
High efficiency Quantμmfiber™ glass media increases particle capture and dirt holding capacity.
Flow rate up to 700 L/min (185 GPM)
Pressure rating – up to 450 bar (6,500 psi)
Fluorcarbon or nitrile seal material (suitable for use with mineral and vegetable oils, and some synthetic oils)
Operating temperature range (dependent on seal material): -40 to +120°C (0 to +250° F)
Various indicator types available including visual, electrical or steel plug
Specifications
Attribute | Value |
---|---|
Connection Thread | G 3/4 |
Maximum Operating Pressure | 450bar |
Maximum Flow Rate | >100L/min |
Manufacturer Series | EPF |
Thread Standard | SAE |
Thread Size | 3/4in |
Maximum Operating Temperature | +100 (Nitrile) °C, +120 (Fluorelastomer) °C |
Minimum Operating Temperature | -20 (Fluorelastomer) °C, -40 (Nitrile) °C |