- RS Stock No.:
- 125-8428
- Mfr. Part No.:
- MXA1210QBG2GG121
- Manufacturer:
- Parker
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price Each
€176.74
(exc. VAT)
€217.39
(inc. VAT)
Units | Per unit |
1 + | €176.74 |
- RS Stock No.:
- 125-8428
- Mfr. Part No.:
- MXA1210QBG2GG121
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Maxiflow Spin-on Filters
A professional range of Maxiflow series spin-on filters. This series of filters are designed to provide quality protection for hydraulic and lubrication systems. All models are highly reliable and excellent quality.
Maximum pressure 10bar
Maximum flow 360 I/min
High quality filter medium
Maximum flow 360 I/min
High quality filter medium
Parker Hannifin Hydraulic Filtration
Specifications
Attribute | Value |
---|---|
Filtration Size | 10µm |
Connection Thread | G 3/4 |
Maximum Operating Pressure | 10bar |
Maximum Flow Rate | 70L/min |
Manufacturer Series | Maxiflo |
Thread Standard | G |
Thread Size | 3/4in |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -30°C |