Subtotal (1 box of 40 units)*
€103.19
(exc. VAT)
€126.92
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €103.19 | €2.58 |
*price indicative
- RS Stock No.:
- 277-6933
- Mfr. Part No.:
- FM06SCF
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Hex Nut | |
| Manufacturer Series | EO Heavy | |
| Material | Steel | |
| Outer Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Hex Nut | ||
Manufacturer Series EO Heavy | ||
Material Steel | ||
Outer Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker functional nut is din fitting components for high pressure hydraulic tube fittings.
It is made from steel
Seal type sealing edge
Seal type sealing edge
