Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Pneumatics & Hydraulics
/
Hydraulic Fittings & Tubing
/
Hydraulic Fitting Accessories
Parker Hex Nut 8mm
RS Stock No.:
277-7054
Mfr. Part No.:
M08LEODURX
Manufacturer:
Parker
View this category
Discontinued product
RS Stock No.:
277-7054
Mfr. Part No.:
M08LEODURX
Manufacturer:
Parker
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - M08LEODURX
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
DE
The Parker nut is din fitting components for high pressure hydraulic tube fittings.
Body material steel
Seal type sealing edge
Attribute
Value
Accessory Type
Hex Nut
Manufacturer Series
EO Light
Material
Stainless Steel
Outer Diameter
8mm