Parker Ferrules 6mm
- RS Stock No.:
- 280-8038
- Mfr. Part No.:
- BFM6-316
- Manufacturer:
- Parker
Subtotal (1 box of 10 units)**
€30.36
(exc. VAT)
€37.34
(inc. VAT)
17 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €30.36 | €3.036 |
**price indicative
- RS Stock No.:
- 280-8038
- Mfr. Part No.:
- BFM6-316
- Manufacturer:
- Parker
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Parker | |
Accessory Type | Ferrules | |
Manufacturer Series | A-LOK | |
Material | Stainless Steel 316 | |
Outer Diameter | 6mm | |
Select all | ||
---|---|---|
Manufacturer Parker | ||
Accessory Type Ferrules | ||
Manufacturer Series A-LOK | ||
Material Stainless Steel 316 | ||
Outer Diameter 6mm | ||