Subtotal (1 box of 10 units)*
€78.77
(exc. VAT)
€96.89
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €78.77 | €7.877 |
*price indicative
- RS Stock No.:
- 281-2638
- Mfr. Part No.:
- NUM10-316
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Nut | |
| Material | 316 Stainless Steel | |
| Chemical Resistant | Yes | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Nut | ||
Material 316 Stainless Steel | ||
Chemical Resistant Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker Instrumentation tube nut designed for use with 10 mm Parker tube fittings. This nut constructed from 316 stainless steel material.
NORSOK Standard option
Oxygen Cleaned option
