Parker Hydraulic DIN Fitting to 12 mm
- RS Stock No.:
- 174-881
- Mfr. Part No.:
- TR20/12/20SCFX
- Manufacturer:
- Parker
Price 1 Box of 5**
€470.85
(exc. VAT)
€579.15
(inc. VAT)
Temporarily out of stock - back order for despatch 25-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | €470.85 | €94.17 |
**price indicative
Related links
- Parker Hydraulic DIN Fitting Tube 20 to 16 mm
- Parker Hydraulic DIN Fitting Tube 20
- Parker Hydraulic DIN Fitting to 12 mm
- Parker Hydraulic DIN Fitting 8 mm to 12 mm, TR08/12/08LCFX
- Parker Hydraulic DIN Fitting Tube 16 to For tubing outside diameter 12 mm
- Parker Hydraulic DIN Fitting Tube 12 to For tubing outside diameter 12 mm
- Parker Hydraulic Straight Compression Tube Fitting to 12 mm, AS08L71X
- Parker Hydraulic Straight Compression Tube Fitting to 12 mm, AS08LX