Parker, 1CF48-10-4 Chromium Steel Hydraulic Fitting, Female Metric, DKOL M16 x 1.5, 90 °, Crimp 0.25in
- RS Stock No.:
- 241-663
- Mfr. Part No.:
- 1CF48-10-4
- Manufacturer:
- Parker
Subtotal (1 unit)*
€9.16
(exc. VAT)
€11.27
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.16 |
*price indicative
- RS Stock No.:
- 241-663
- Mfr. Part No.:
- 1CF48-10-4
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Connection Thread Size | M16 x 1.5 | |
| Angle | 90° | |
| Connection Thread Standard | Metric, DKOL | |
| Tube Connection Type | Crimp | |
| Tube Connection Size | 0.25in | |
| Connection Gender | Female | |
| Material | Steel | |
| Finish | Chromium | |
| Standards/Approvals | ISO 12151-2-SWE-L | |
| Series | 48 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Connection Thread Size M16 x 1.5 | ||
Angle 90° | ||
Connection Thread Standard Metric, DKOL | ||
Tube Connection Type Crimp | ||
Tube Connection Size 0.25in | ||
Connection Gender Female | ||
Material Steel | ||
Finish Chromium | ||
Standards/Approvals ISO 12151-2-SWE-L | ||
Series 48 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker Parkrimp No-Skive medium pressure fittings are permanent, crimp style hydraulic fittings that allow a quick assembly with our family of Parkrimp crimpers. Assembly of No-Skive hose and fittings does not require removal of the outer cover of the hose. This eliminates premature hydraulic hose failure caused by skiving too long or short.
Matched hose und fitting system guarantees an approved and safe combination
Highest quality and safety combined with the longest service life of the final product to the end-users
No-Skive technology offers the easiest and most efficient and safe production process to the assemblers
Related links
- Parker Female Metric M16 x 1.5, No Skive Crimp Style Hose Connection 6.4mm
- Parker Female Metric 90 °, Crimp 0.25in
- Parker Female BSP Parallel 1/4-19 Hose 6.4mm
- Parker Female Metric, 90 °
- Parker Female Metric, 90 °
- Parker Female Metric 90 °, Metric 24° Light Series with O
- Parker Female M45 x 2 in DKOL 35mm
- Parker Female DKOL 90 °, Crimp 0.75in
