- RS Stock No.:
- 283-3470
- Mfr. Part No.:
- 59980
- Manufacturer:
- Elesa
4 In stock for delivery within 2 working days
Added
Price 1 Pack of 5
€42.84
(exc. VAT)
€52.69
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €42.84 | €8.568 |
5 - 9 | €41.13 | €8.226 |
10 - 24 | €40.19 | €8.038 |
25 + | €39.33 | €7.866 |
*price indicative |
- RS Stock No.:
- 283-3470
- Mfr. Part No.:
- 59980
- Manufacturer:
- Elesa
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IT
Product Details
Oil Drain Plug
Made from glass-fibre reinforced technopolymer
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap
NBR synthetic rubber seals
Solvent, oil, grease, chemical resistant
Maximum working temperature 130°C
Graphic function symbol on plug cap
Specifications
Attribute | Value |
---|---|
Connector A - Thread Size | 3/4in |
Hydraulic Fitting Type | Hydraulic Filling & Drain Plug |
Material | Glass Fibre Reinforced Polyamide Based Technopolymer |
Finish | Matte |
Connector A - Thread Standard | G |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -30°C |