- RS Stock No.:
- 366-6237
- Mfr. Part No.:
- WEE08LRCF
- Manufacturer:
- Parker
41 In stock for delivery within 2 working days
Added
Price Each
€23.00
(exc. VAT)
€28.29
(inc. VAT)
Units | Per unit |
1 - 4 | €23.00 |
5 - 9 | €22.12 |
10 + | €21.17 |
- RS Stock No.:
- 366-6237
- Mfr. Part No.:
- WEE08LRCF
- Manufacturer:
- Parker
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Hydraulic Positional Elbow
One piece positional elbow with swivel nut
Can be used instead of a male/female elbow and a male/male straight fitting
Can be used instead of a male/female elbow and a male/male straight fitting
Warning
hydraulic systems can work at high pressures. To ensure functional safety of EO® tube fittings, only EO® parts should be used in their assembly and the pressure and temperature ratings should not be exceeded.
Metric Tube Fittings – Elbows & Tees
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each fitting comes with a tube nut but the bite ring will need to be ordered separately. The progressive ring bite produces a keyed leak-free tube connection. The range of fittings is intended purely for the assembly of connections for fluid applications. All fittings are supplied with an instruction leaflet. For steel fittings it is recommended that seamless drawn steel tubes to DIN 2391/C are used. Operating temperature range without pressure reductions for the steel fitting materials is -40°C to +120°C.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/4 |
Connector A - Thread Size | 1/4in |
Hydraulic Fitting Type | Hydraulic Elbow Compression Tube Fitting |
Material | Steel |
Finish | Zinc Plated |
Connector A - Thread Standard | G |
Connector A - Gender | Female |
Maximum Operating Pressure | 315bar |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
- RS Stock No.:
- 366-6237
- Mfr. Part No.:
- WEE08LRCF
- Manufacturer:
- Parker