- RS Stock No.:
- 110-1992
- Manufacturer:
- RS PRO
16 In stock for delivery within 2 working days
Added
Price Each
€24.05
(exc. VAT)
€29.58
(inc. VAT)
Units | Per unit |
1 + | €24.05 |
- RS Stock No.:
- 110-1992
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Straight Hydraulic Hose Assemblies
Get connected with RS PRO straight hydraulic hose assemblies. Our assemblies consist of synthetic rubber outer covering and high tensile steel wire reinforcing. The hose is flexible, crimped with a female-to-female end fitting ready to connect to other hydraulic components. During application, the hose transmits hydraulic fluid from one location to another in a hydraulic system.
Features and Benefits
- Flexible hydraulic hose assemblies
- Crimped end fittings
- Synthetic rubber outer covering
- High tensile steel wire reinforcing
- Suitable for mineral oils, lubricating oils, water glycol, water oil emulsion, and hydraulic fluids
Specifications
- Connector: Female to Female
- Thread size: 1/ 4 in, 3/8in, 1/ 2 in or 3 /4in
- Operating Temperature: -40 °C to +100°C
Applications
Applications include, medium-pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water.
Note
These assemblies are not suitable for use with our range of high pressure hydraulic cylinders and pumps which have working pressures to 700 bar. They are outside the terms of our BS 5750 Part 2 stockist of assessed capability level B registration. Pin prick cover for air or gas applications above 17 bar (250 psi).
Warning
Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.
Specifications
Attribute | Value |
---|---|
Connector A | Straight G 1/4 Female |
Connector B | Straight G 1/4 Female |
Overall Length | 762mm |
Inside Diameter | 1/4in |
Maximum Operating Pressure | 400bar |
Inner Hose Material | Synthetic Rubber |
Reinforcing Material | Steel |
Cover Material | Synthetic Rubber |
Connector B - Thread Standard | G |
Connector A - Angle | Straight |
Connector B - Thread Size | 1/4in |
Connector A - Thread Standard | G |
Connector B - Gender | Female |
Connector B - Angle | Straight |
Maximum Operating Temperature | +100°C |
Connector A - Gender | Female |
Connector A - Thread Size | 1/4in |
Minimum Operating Temperature | -40°C |