- RS Stock No.:
- 110-2219
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 02-05-2024, delivery within 2 working days
Added
Price Each
€27.39
(exc. VAT)
€33.69
(inc. VAT)
Units | Per unit |
1 + | €27.39 |
- RS Stock No.:
- 110-2219
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Straight - 90° Elbow Hose Assembly
High-quality flexible hydraulic hose assemblies with crimped end fittings. Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.
Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel wire reinforcing. Fittings are zinc plated mild steel.
Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel wire reinforcing. Fittings are zinc plated mild steel.
Applications
Applications include medium pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water
Note
These assemblies are not suitable for use with our range of high pressure hydraulic cylinders and pumps which have working pressures to 700 bar. They are outside the terms of our BS 5750 Part 2 stockist of assessed capability level B registration. Pin prick cover for air or gas applications above 17 bar (250 psi).
Warning
Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.
Specifications
Attribute | Value |
---|---|
Connector A | Straight G 3/8 Female |
Connector B | G 3/8 Female |
Overall Length | 658mm |
Inside Diameter | 3/8in |
Maximum Operating Pressure | 330bar |
Inner Hose Material | Synthetic Rubber |
Reinforcing Material | Steel |
Cover Material | Synthetic Rubber |
Connector B - Thread Standard | G |
Connector A - Angle | Straight |
Connector B - Thread Size | 3/8in |
Connector A - Thread Standard | G |
Connector B - Gender | Female |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Connector B - Angle | 90° Elbow |
Connector A - Gender | Female |
Connector A - Thread Size | 3/8in |